Panduit CMFBL technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Depth | 44.5mm |
| Gender | Female |
| Impedance | 75R |
| Length | 15.4mm |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 75R |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMFBL to view detailed technical specifications.
No datasheet is available for this part.