Panduit CMFCZWH technical specifications.
| Body Material | Ceramic |
| Package/Case | Module |
| Color | White |
| Gender | Female |
| Housing Color | White |
| Length | 15.4mm |
| Mode | Singlemode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.4736oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMFCZWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.