Panduit CMFIG technical specifications.
| Gender | Female |
| Impedance | 75R |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMFIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.