Panduit CMFSRIWY technical specifications.
| Body Plating | Nickel |
| Depth | 15.4mm |
| Impedance | 75R |
| Insulation Material | ACRYLONITRILE BUTADIENE STYRENE |
| Length | 45.3mm |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Mini-Com® |
| Weight | 0.6944oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMFSRIWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.