Panduit CMMAIW-X technical specifications.
| Color | White |
| Height | 11.4mm |
| Material | ABS |
| Series | Mini-Com® |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMMAIW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.