Panduit CMMJIW technical specifications.
| Package/Case | Module |
| Color | Beige |
| Depth | 15.4mm |
| Gender | Female |
| Housing Color | Beige |
| Length | 34.8mm |
| Mode | Multimode |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMMJIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.