Panduit CMPH2 technical specifications.
| Color | Black |
| Depth | 217.8mm |
| Length | 482.6mm |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 2.09lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMPH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.