Panduit CMRPSH20 technical specifications.
| Current Rating | 20A |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMRPSH20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.