Panduit CMRPWAW technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1/1 |
| Type | RCA Coupler |
| Gender | F/F |
| Number of Contacts | 2/2 |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit CMRPWAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.