Panduit CMSAQSCBL technical specifications.
| Body Material | Bronze |
| Package/Case | Module |
| Color | Black |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMSAQSCBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.