Panduit CMSBUSCIG technical specifications.
| Package/Case | Module |
| Color | Grey |
| Depth | 15.8mm |
| Housing Color | Grey |
| Length | 49.1mm |
| Material | Bronze |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.4448oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMSBUSCIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.