Panduit CMSBUSCZTG technical specifications.
| Package/Case | Module |
| Color | Green |
| Material | Ceramic |
| Package Quantity | 1 |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMSBUSCZTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.