Panduit CMSEISCEI technical specifications.
| Body Material | Bronze, Metal |
| Package/Case | Module |
| Color | Beige |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Simplex/Duplex | Simplex |
| Weight | 0.4448oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMSEISCEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.