Panduit CMSEISCIG technical specifications.
| Package/Case | Module |
| Color | Grey |
| Material | Bronze |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 0.4448oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMSEISCIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.