Panduit CMSTZBL technical specifications.
| Body Material | Ceramic |
| Package/Case | Module |
| Color | Black |
| Housing Color | Blue |
| Insertion Loss | 0.3dB |
| Mode | Singlemode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMSTZBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.