Panduit CMSVCIWY technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 44.1mm |
| Gender | Female |
| Length | 15.4mm |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMSVCIWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.