Panduit CMVDR1-6 technical specifications.
| Color | Black |
| Length | 5.7inch |
| Material | PC, Polycarbonate |
| Package Quantity | 6 |
| Weight | 10.560001oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMVDR1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.