Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PANDUIT

CMVDR1S

Datasheet
Cable Accessories Vertical D-Ring Polycarbonate Black
Panduit

CMVDR1S

Cable Accessories Vertical D-Ring Polycarbonate Black

  1. Wire, Cable & Assemblies
  2. Cable Management
  1. Wire, Cable & Assemblies
  2. Cable Management

Quick Jump:

Technical Specifications

Panduit CMVDR1S technical specifications.

General

Color
Black
Length
83.8mm
Material
PC, Polycarbonate
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No
Weight
1.28oz

Compliance

RoHS
Compliant

Datasheet

Panduit CMVDR1S Datasheet

Download the complete datasheet for Panduit CMVDR1S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com