Panduit CMW-KIT10 technical specifications.
| Color | White |
| Height | 154.2mm |
| Material | Nylon, Glass, Polyamide, PA66 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Weight | 12oz |
| Width | 243.33mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMW-KIT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.