Panduit CMWB technical specifications.
| Body Material | Nylon |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 5.12oz |
| Width | 5.24inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.