Panduit CNPSPT technical specifications.
| Type | Panel |
| Color | Black |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit CNPSPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.