
Panduit CO300-38-3Y technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Depth | 25.4mm |
| Insulation | Non-Insulated |
| Length | 151.38mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CO |
| Termination | Lug |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CO300-38-3Y to view detailed technical specifications.
No datasheet is available for this part.