Panduit CO35-36-Q technical specifications.
| RoHS Compliant | Yes |
| Series | CO |
| Termination | Screw |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CO35-36-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.