Panduit CO35-36-QY technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Depth | 9.7mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.19inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CO |
| Termination | Screw |
| Type | Mechanical |
| Weight | 14.080001oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CO35-36-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.