Panduit CP106IW technical specifications.
| Color | Beige |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Classic |
| Weight | 0.712oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CP106IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
