Panduit CP106IW-2G technical specifications.
| Package/Case | Module |
| Color | White |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Classic |
| Weight | 1.8496oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CP106IW-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
