Panduit CP16BLY technical specifications.
| Package/Case | Metal |
| Color | Black |
| Number of Positions | 16 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Weight | 11.760001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CP16BLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.