Panduit CP245E88BLY technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Panel |
| Number of Ports | 24 |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Weight | 1.456lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CP245E88BLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.