Panduit CP24WSBLY technical specifications.
| Package/Case | Metal |
| Number of Positions | 24 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CP24WSBLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
