Panduit CPGWH technical specifications.
| Color | White |
| Material | Plastic |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Classic |
| Weight | 0.68oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CPGWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.