Panduit CPL.75-S8-X technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 22.4mm |
| Height | 1.08inch |
| Length | 1.52inch |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Quick-Build™ |
| Size | 1.08inch |
| Weight | 2.56oz |
| Width | 0.88inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CPL.75-S8-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
