Panduit CPM87S-C technical specifications.
| Color | Silver |
| Height | 0.17inch |
| Length | 51.1mm |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.6lb |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CPM87S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.