Panduit CPNIG technical specifications.
| Color | Grey |
| Height | 114.3mm |
| Material | ABS |
| Mount | Screw |
| Package Quantity | 1 |
| Weight | 1.68oz |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CPNIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.