
Panduit CPNIW-2G technical specifications.
| Color | White |
| Height | 114.3mm |
| Material | ABS |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Weight | 1.0064oz |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CPNIW-2G to view detailed technical specifications.
No datasheet is available for this part.