Panduit CPNWH-2G technical specifications.
| Color | White |
| Height | 114.3mm |
| Material | ABS |
| Mount | Screw |
| Package Quantity | 1 |
| Weight | 2.16oz |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CPNWH-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.