Panduit CPPA48HDWBL technical specifications.
| Color | Black |
| Mount | Panel |
| Package Quantity | 1 |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CPPA48HDWBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.