Panduit CPPLF-5BU technical specifications.
| Package/Case | 612 |
| Height | 0.33inch |
| Mount | Termination |
| Package Quantity | 5000 |
| Weight | 8.800001oz |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CPPLF-5BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.