Panduit CR4H-M0 technical specifications.
| Body Material | Nylon |
| Color | Natural, Black |
| Length | 14.5mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | CR |
| Weight | 1.665lb |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CR4H-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
