Panduit CRFC5EI-X technical specifications.
| Color | Beige |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® LD |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CRFC5EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.