Panduit CRFC5IW-X technical specifications.
| Color | White, Beige |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 5.296oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CRFC5IW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
