Panduit CROS-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 4.6mm |
| Length | 13.2mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CROS |
| Weight | 5.6oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CROS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
