Panduit CRS1-125-X technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 30.19mm |
| Length | 39.37mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 4.08oz |
| Width | 39.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CRS1-125-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.