Panduit CRS4-125-X technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 13.216001oz |
| Width | 133.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CRS4-125-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.