Panduit CS125-14-QY technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.47mm |
| Insulation | Non-Insulated |
| Length | 49.27mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CS |
| Termination | Lug |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CS125-14-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
