
Lug Terminal (6.2/0)-1AWG Copper 81.02mm Tin
Panduit CS300-38-QY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 25.4mm |
| Insulation | Non-Insulated |
| Length | 81.02mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CS300-38-QY to view detailed technical specifications.
No datasheet is available for this part.
