Panduit CS35-36T-CY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Insulation | Non-Insulated |
| Length | 29mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Lug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CS35-36T-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
