Panduit CSCBL-X technical specifications.
| Color | Black |
| Material | PVC, Polyvinyl, Plastic, ABS |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Weight | 0.384oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CSCBL-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.