Panduit CSCEI-X technical specifications.
| Package/Case | Module |
| Color | Beige |
| Material | PVC, Polyvinyl, Plastic, ABS |
| Package Quantity | 610 |
| Weight | 0.08oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CSCEI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.