Panduit CSCS-M technical specifications.
| Color | Natural |
| Height | 0.25inch |
| Length | 11.4mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 8.000001oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CSCS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.