Panduit CSEH15A30-C0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panduit CSEH15A30-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.